RS PRO PCB Mount XLR Connectors, Female, 250 V ac, 3 Way
- RS Stock No.:
- 188-0118
- Brand:
- RS PRO
Save 22% when you buy 100 units
Subtotal (1 unit)*
£2.31
(exc. VAT)
£2.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.31 |
10 - 24 | £2.24 |
25 - 49 | £2.14 |
50 - 99 | £2.00 |
100 + | £1.79 |
*price indicative
- RS Stock No.:
- 188-0118
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3 | |
Connector Type | XLR | |
Gender | Female | |
Mounting Type | PCB Mount | |
Housing Material | Polyamide | |
Termination Method | Solder | |
Current Rating | 5A | |
Voltage Rating | 250 V ac | |
Contact Material | Brass, Phosphor Bronze | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Connector Type XLR | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Housing Material Polyamide | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 250 V ac | ||
Contact Material Brass, Phosphor Bronze | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Cliff Electronics Panel Mount XLR Connectors 250 V ac Silver over Nickel Plating
- RS PRO Cable Mount XLR Connector 250 V ac Nickel, Silver Plating
- RS PRO Panel Mount XLR Connector 250 V ac Nickel, Silver Plating
- RS PRO Cable Mount XLR Connector 250 V ac Silver Plating
- Neutrik PCB Mount XLR Connectors <50 V ac Gold Plating
- Neutrik PCB Mount XLR Connectors Female 3 Way, Gold Plating
- Neutrik PCB Mount XLR Connectors <50 V ac Gold Plating
- RS PRO Cable Mount XLR Connector 250 V ac Silver Plating